- RS Stock No.:
- 696-4200
- Mfr. Part No.:
- AW2P
- Brand:
- Amphenol Industrial
610 In AU stock for next working day delivery
400 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $0.234 | $1.17 |
100 - 370 | $0.228 | $1.14 |
375 + | $0.222 | $1.11 |
*price indicative |
- RS Stock No.:
- 696-4200
- Mfr. Part No.:
- AW2P
- Brand:
- Amphenol Industrial
Legislation and Compliance
Product Details
AT Series Wedges
Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.
Amphenol AT Series Connectors
Specifications
Attribute | Value |
---|---|
Type | Wedge |
Gender | Male |
Series | AT |
Width | 10.45mm |
Depth | 13.2mm |
Related links
- Amphenol, AT Automotive Connector Socket 3 Way
- Amphenol, AT Automotive Connector Plug 6 Way
- Amphenol, AT Automotive Connector Plug 3 Way
- Amphenol, AT Automotive Connector Socket
- Amphenol, AT Automotive Connector Socket 12 Way
- Amphenol, AT Automotive Connector Socket 2 Way
- Amphenol, AT Automotive Connector Plug 8 Way
- Amphenol, AT Automotive Connector