- RS Stock No.:
- 367-8735
- Mfr. Part No.:
- 533710
- Brand:
- Paulstra Hutchinson
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.52
(exc. GST)
$102.87
(inc. GST)
Units | Per unit |
1 - 5 | $93.52 |
6 - 11 | $91.82 |
12 + | $89.61 |
- RS Stock No.:
- 367-8735
- Mfr. Part No.:
- 533710
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 70mm |
Overall Height | 40mm |
Static Load Capacity | 160daN |
Foot Shape | Cylindrical |
Compression Deflection | 12mm |
Series | PAULSTRADYN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...