- RS Stock No.:
- 894-7067
- Mfr. Part No.:
- TS1102-25DB
- Brand:
- Silicon Labs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 894-7067
- Mfr. Part No.:
- TS1102-25DB
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TS1102 Current-Sense Amplifier Demo Boards
Demonstration boards for the Silicon Labs TS1102 Current-Sense Amplifier. Available in a choice of four gain options; 25, 50, 100 and 200. These boards are fully assembled with your choice of gain and fully tested. The board is configured with an 50 mOhm resistor.
They have three dedicated test points; VBATT, VOUT and Load. These boards include a 47nF capacitor at the VOUT output pin.
The TS1102 are available in 5-pin SOT23 packages.
They have three dedicated test points; VBATT, VOUT and Load. These boards include a 47nF capacitor at the VOUT output pin.
The TS1102 are available in 5-pin SOT23 packages.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Analogue Function | Current Sensing Amplifier |
Kit Classification | Demonstration Board |
Featured Device | TS1102-25 |
Related links
- Hammers
- Hand Saws
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Silicon Labs TS1102-50DB, Current Sensing Amplifier Demonstration...
- Silicon Labs TS1102-100DB, Current Sensing Amplifier Demonstration...
- Silicon Labs TS1102-200DB, Current Sensing Amplifier Demonstration...