- RS Stock No.:
- 289-3494
- Mfr. Part No.:
- L7163-100
- Brand:
- Avery
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$165.67
(exc. GST)
$182.24
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $165.67 | $1.657 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 289-3494
- Mfr. Part No.:
- L7163-100
- Brand:
- Avery
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mailing Address Labels
Avery's label templates are referenced in most popular software packages, (Microsoft, Corel WordPerfect, Lotus, Claris, Symantec, Borland and Tracker). A software guide is supplied.
Premium laser labels for professional mailings
Ensure high quality with no toner flaking
Designed to withstand high heat of laser printers
Jam-Free™
Ensure high quality with no toner flaking
Designed to withstand high heat of laser printers
Jam-Free™
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Label Type | Address |
Colour | White |
Printer Type | Laser |
Pack Quantity | 100 |
Length | 99.1mm |
Width | 38.1mm |
Better World Verification | FSC Certified |
Better World Product | Yes |
Related links
- Avery White Adhesive Address Label Sheet, Pack of 40
- Avery White Adhesive Address Label Sheet, Pack of 25
- Toprax 010040 Handheld Label Holder UK
- Brady B-342 PermaSleeve on White Label Roll 50.8mm Label Width
- Brady on White Label Printer Tape 25.4mm Label Width
- Brady on Silver Label Printer Tape 25.4mm Label Width
- Brady on White Label Printer Tape 12.7mm Label Width
- Cable Label Printer Ribbon TLS-PC Link Label Printers