- RS Stock No.:
- 181-6940
- Mfr. Part No.:
- 172708-0114
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 181-6940
- Mfr. Part No.:
- 172708-0114
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,14 Circuit
Specifications
Attribute | Value |
---|---|
Number of Rows | 2 |
Pitch | 4.2mm |
Mounting Type | Cable Mount |