- RS Stock No.:
- 165-6266
- Mfr. Part No.:
- ICTE18-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-6266
- Mfr. Part No.:
- ICTE18-E3/54
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT 1500W, ICTE Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 24.2V |
Minimum Breakdown Voltage | 21.2V |
Mounting Type | Through Hole |
Package Type | 1.5KE |
Maximum Reverse Stand-off Voltage | 18V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 50A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 5.3 (Dia.) x 9.5mm |
Length | 9.5mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 2µA |
Diameter | 5.3mm |