- RS Stock No.:
- 816-0292
- Mfr. Part No.:
- 83154
- Brand:
- Gear Wrench
Discontinued product
- RS Stock No.:
- 816-0292
- Mfr. Part No.:
- 83154
- Brand:
- Gear Wrench
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
GearWrench 26in Deep Tool Chest
Professional tool storage cabinet that offers a robust and secure solution to keep your workspace organised. There are two options based on the same dimensions, a four drawer and an eight drawer version.
Trigger Lock retention system
Dual Gas struts on the lid for support and easy control
High strength side lift handles
Powder coated full polished lacquer finish protects against scratches and scuffs
Auto return drawers
Exceptional drawer load with double and single ball bearing slides
Stamped drawer bottoms for added strength
Easy slide
Hand polished aluminium handles
Dual Gas struts on the lid for support and easy control
High strength side lift handles
Powder coated full polished lacquer finish protects against scratches and scuffs
Auto return drawers
Exceptional drawer load with double and single ball bearing slides
Stamped drawer bottoms for added strength
Easy slide
Hand polished aluminium handles
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Number of Drawers | 4 |
Wheeled | No |
Length | 660mm |
Width | 406mm |
Height | 483mm |
Dimensions | 660 x 406 x 483mm |