- RS Stock No.:
- 203-8127
- Mfr. Part No.:
- ESV-60-GT
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.04
(exc. GST)
$59.44
(inc. GST)
Units | Per unit |
1 + | $54.04 |
- RS Stock No.:
- 203-8127
- Mfr. Part No.:
- ESV-60-GT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's push-in connector has standard size, nominal size 3 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Nickel-plated brass housing material
Specifications
Attribute | Value |
---|---|
Pad Diameter | 60mm |
Pad Type | Flat |
Manufacturer Series | ESV |
Holding Force | 134N |