- RS Stock No.:
- 162-3234
- Brand:
- RS PRO
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 8
$78.01
(exc. GST)
$85.81
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $78.01 | $9.751 |
5 + | $64.21 | $8.026 |
*price indicative |
- RS Stock No.:
- 162-3234
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Rubber Buffer when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 70 Shore A |
Compression Load | 63.5kg |
Shearing Load | 21.1kg |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...