- RS Stock No.:
- 162-3213
- Brand:
- RS PRO
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$27.03
(exc. GST)
$29.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $27.03 | $6.758 |
5 + | $22.27 | $5.568 |
*price indicative |
- RS Stock No.:
- 162-3213
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Shock Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 36.8kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 0 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |
Related links
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 36.8kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 36.8kg...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...