- RS Stock No.:
- 126-3968
- Brand:
- RS PRO
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$25.52
(exc. GST)
$28.07
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $25.52 | $12.76 |
5 - 24 | $24.87 | $12.435 |
25 + | $20.48 | $10.24 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 126-3968
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 49.6kg |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 19kg |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 49.6kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 49.6kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...