- RS Stock No.:
- 717-9052
- Mfr. Part No.:
- 894M-90
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 717-9052
- Mfr. Part No.:
- 894M-90
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Metric Size | 90mm |
Overall Length | 690 mm |
Double Ended | No |
Material | Alloy Steel |
Finish | Gunmetal |
Size | 90 mm |