- RS Stock No.:
- 414-1290
- Mfr. Part No.:
- R124174120W
- Brand:
- Radiall
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$42.24
(exc. GST)
$46.46
(inc. GST)
Units | Per unit |
1 + | $42.24 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 414-1290
- Mfr. Part No.:
- R124174120W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
90° Plug Crimp
White Bronze body plating
90°plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
-
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RD316 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | BBR |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Copper |