- RS Stock No.:
- 188-3529
- Mfr. Part No.:
- EAL580-TNC.5WPT.13160.A
- Brand:
- Baumer
On back order for despatch 16/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,220.39
(exc. GST)
$1,342.43
(inc. GST)
Units | Per unit |
1 + | $1,220.39 |
- RS Stock No.:
- 188-3529
- Mfr. Part No.:
- EAL580-TNC.5WPT.13160.A
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute encoder multi turn
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Through hollow shaft
LED status display
PROFINET IO
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Through hollow shaft
LED status display
PROFINET IO
Maximum resistant against magnetic fields
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 10 → 30 V dc |
Resolution | MT16 bit, ST 13 bit |
IP Rating | IP65 |
Interface | PROFINET |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |
Related links
- Hammers
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Baumer EAL580 Series Optical Absolute Encoder 10mm Shaft