- RS Stock No.:
- 179-4256
- Mfr. Part No.:
- CZL10-6RA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4256
- Mfr. Part No.:
- CZL10-6RA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 10mm2, Stud Size M6, Length 15.8mm, Flat 12.4mm, Hole Spacing 6mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 6mm |
Outer Ring Diameter | 12mm |
Maximum Wire Size mm² | 10mm² |
Stud Size | M6 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.8mm |
Overall Length | 27mm |