- RS Stock No.:
- 615-2466
- Mfr. Part No.:
- 800050
- Brand:
- ENIX Energies
Discontinued product
- RS Stock No.:
- 615-2466
- Mfr. Part No.:
- 800050
- Brand:
- ENIX Energies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Very High Capacity Lithium Ion Batteries
Up to 5A loads
Lightweight
Long cycle life
Complies with UN Transport Regulations
Built-in protection against overcharge and discharge
Lead length, including 4mm connector is 159mm
Lightweight
Long cycle life
Complies with UN Transport Regulations
Built-in protection against overcharge and discharge
Lead length, including 4mm connector is 159mm
Caution
Use only the approved charger
Warning
Use only within the allowed parameters
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium-Ion |
Nominal Voltage | 15V |
Capacity | 6.8Ah |
Terminal Type | Wire Lead |
Operating Temperature Range | -10 → +40°C |
Number of Batteries Supplied | 1 |