- RS Stock No.:
- 285-6372
- Mfr. Part No.:
- 721 910 916
- Brand:
- Georg Fischer
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$12.30
(exc. GST)
$13.53
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $12.30 | $6.15 |
5 - 9 | $12.22 | $6.11 |
10 - 24 | $12.01 | $6.005 |
25 + | $11.81 | $5.905 |
*price indicative |
- RS Stock No.:
- 285-6372
- Mfr. Part No.:
- 721 910 916
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 40 mm x 20mm |
Length | 52mm |
Related links
- Stanley Slotted Screwdriver 100 mm Blade
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Linx ANT-916-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with...
- Polyco Healthline Green Nitrile Chemical Resistant Work Gloves...
- Legrand Rated At 20A, 400 V No
- Beta Duct 916 Black Slotted Panel Trunking - Open Slot L2m, PVC