- RS Stock No.:
- 167-8239
- Mfr. Part No.:
- B85121A2475A101
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8239
- Mfr. Part No.:
- B85121A2475A101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B85121 Feedthrough Filters, Capacitive, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 250 V ac, 600V dc |
Mounting Type | Screw Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | B85321 |