- RS Stock No.:
- 171-0756
- Mfr. Part No.:
- FKP2/150/100/5
- Brand:
- WIMA
Discontinued product
- RS Stock No.:
- 171-0756
- Mfr. Part No.:
- FKP2/150/100/5
- Brand:
- WIMA
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FKP2 Series
Common technical data:
Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
Insulation resistance: >5x105 MΩ
Maximum pulse rate-of-change: 1000V/μs
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | FKP2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |