- RS Stock No.:
- 794-9457
- Mfr. Part No.:
- E5CS-RPU-W AC100-240
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9457
- Mfr. Part No.:
- E5CS-RPU-W AC100-240
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E5CS Digital Temperature Controllers (48 x48 mm)
The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.
Setting change prohibit (key protection)
Input shift
Temperature unit change (°C/°F)
Direct/reverse operation
Temperature range, Sensor switching (K/J/L, Pt100/JPt100)
Switching is performed between a thermocouple and platinum resistance thermometer for universal-input models
Control period switching
8-mode alarm output
Sensor error detection (excluding thermistor models
Input shift
Temperature unit change (°C/°F)
Direct/reverse operation
Temperature range, Sensor switching (K/J/L, Pt100/JPt100)
Switching is performed between a thermocouple and platinum resistance thermometer for universal-input models
Control period switching
8-mode alarm output
Sensor error detection (excluding thermistor models
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | 0 → +1700 (Type R Thermocouple) °C, -99 → +1300 (Type K Thermocouple) °C, -99 → +1300 (Type N Thermocouple) °C, -99 → +400 (Type T Thermocouple) °C, -99 → +500 (JPT100) °C, -99 → +850 (PT 100) °C, -99 → +850 (Type J Thermocouple) °C, -99 → +850 (Type L Thermocouple) °C |
Display Type | 7-Segment Digital Display |
IP Rating | IP00, IP20, IP50 |
Additional Functionality | ON/OFF, PID Function Only |
Series | E5CS |
Panel Depth | 72.5mm |