- RS Stock No.:
- 371-0968
- Mfr. Part No.:
- TL061CD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 371-0968
- Mfr. Part No.:
- TL061CD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 3.5V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 75.6 dB |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 42nV/√Hz |
Length | 4.9mm |