- RS Stock No.:
- 914-0453
- Mfr. Part No.:
- ADG711BRZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 914-0453
- Mfr. Part No.:
- ADG711BRZ-REEL7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |