- RS Stock No.:
- 168-4831
- Mfr. Part No.:
- TS5A3357DCUT
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 250)
$1.16
(exc. GST)
$1.28
(inc. GST)
Units | Per unit | Per Reel* |
250 + | $1.16 | $290.00 |
*price indicative |
- RS Stock No.:
- 168-4831
- Mfr. Part No.:
- TS5A3357DCUT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 2.3 x 2 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |