- RS Stock No.:
- 791-9434
- Mfr. Part No.:
- ECH8601M-TL-H
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 791-9434
- Mfr. Part No.:
- ECH8601M-TL-H
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Dual N-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 24 V |
Package Type | ECH |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 23 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.3V |
Maximum Power Dissipation | 1.5 W |
Transistor Configuration | Common Drain |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Number of Elements per Chip | 2 |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 7.5 nC @ 4.5 V |
Width | 2.3mm |
Height | 0.9mm |