- RS Stock No.:
- 775-7992
- Mfr. Part No.:
- 1SVR730841R0300
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 775-7992
- Mfr. Part No.:
- 1SVR730841R0300
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CM-SRS Current Monitoring, Single Phase AC/DC
,
Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.
If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.
Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication
Specifications
Attribute | Value |
---|---|
Monitoring Application | Current |
Contact Configuration | SPDT |
Minimum Current Sensed | 0.3 A, 1 A, 3A |
Maximum Current Sensed | 1.5 A, 5 A, 15A |
Current Sensitivity | Overcurrent, Undercurrent |
Dimensions | 103.7 x 22.5 x 85.6mm |
Current Range | 0.3 → 1.5 A, 1 → 5 A, 3 → 15A |
Maximum Operating Temperature | +60°C |
Width | 22.5mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Height | 85.6mm |
Length | 103.7mm |