- RS Stock No.:
- 176-0372
- Mfr. Part No.:
- 0805N682J500CT
- Brand:
- Walsin Technology Corporation
Discontinued product
- RS Stock No.:
- 176-0372
- Mfr. Part No.:
- 0805N682J500CT
- Brand:
- Walsin Technology Corporation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Suppression Class | Class I |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |