- RS Stock No.:
- 748-4767
- Mfr. Part No.:
- AU1380999
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 748-4767
- Mfr. Part No.:
- AU1380999
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Telephone Junction Box
A mild steel enclosure with a grey (RAL 7035) powder coated finish.
Supplied with
enclosure, wall brackets, push in terminals, ST fibre connectors, gland entry holes for telecommunications cable.
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 430 x 390 x 210mm |
Material | Mild Steel |
Length | 430mm |
Width | 390mm |
Height | 210mm |
Colour | Grey |
Number of Ways | 12 |