- RS Stock No.:
- 863-7877
- Mfr. Part No.:
- 56SO310A-GY
- Brand:
- Clipsal Electrical
6 In AU stock for next working day delivery
999993 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.48
(exc. GST)
$193.03
(inc. GST)
Units | Per unit |
1 + | $175.48 |
- RS Stock No.:
- 863-7877
- Mfr. Part No.:
- 56SO310A-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Surface Socket Outlets, Flat Pin
These 3 phase surface socket outlets are designed for extra low voltage and to be robust, to minimise potential damage. With a hose proof and dust-resistant transparent flap, so you can inspect the socket and flat pin configuration with ease. This range of sockets accommodate both superseded IP56 plain plugs and IP66 retention ring plugs, to rationalise the number of variations required.
Features and Benefits
Made from tough polyester for robust housing
IP66 Rating
Extra Low Voltage and 3 phase sockets
Flat Pin
Made from tough polyester for robust housing
IP66 Rating
Extra Low Voltage and 3 phase sockets
Flat Pin
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3 |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Gender | Female |
IP Rating | IP66 |
Series | 56SO |
Cable CSA | 10mm² |
Colour | Grey |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Related links
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Rated At 15A, 32 V
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical IP66 Grey 500 V
- Clipsal Electrical Orange 250 V
- Clipsal Electrical Grey 500 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...