- RS Stock No.:
- 507-2476
- Mfr. Part No.:
- SKCD 16414
- Brand:
- Signal Construct
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.81
(exc. GST)
$33.89
(inc. GST)
Units | Per unit |
1 - 9 | $30.81 |
10 - 24 | $30.31 |
25 - 49 | $29.52 |
50 - 99 | $28.71 |
100 + | $27.98 |
- RS Stock No.:
- 507-2476
- Mfr. Part No.:
- SKCD 16414
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Blue |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 19.1mm |
Related links
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Signal Construct White Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Red Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Green Panel Mount Indicator 16mm Mounting Hole Size, IP67