- RS Stock No.:
- 176-1109
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$11.34
(exc. GST)
$12.47
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $11.34 | $113.40 |
50 + | $9.334 | $93.34 |
*price indicative |
- RS Stock No.:
- 176-1109
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Threaded Connection | 3/8 in Female |
Coupling Gender | Female |
Thread Size | 9.525mm |
Coupling Type | Quick Connect Coupling Plug |
Thread Gender | Female |
Related links
- RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect...
- RS PRO Brass Male Coupler Nipple, 8mm Hose Barb
- Legris Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- SMC Stainless Steel Male Pneumatic Quick Connect Coupling, R 3/8 R...
- PREVOST Composite Body Male Safety Y-Shaped Quick Connect...
- RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded