- RS Stock No.:
- 202-9808
- Mfr. Part No.:
- LFR-3/4-D-O-MIDI
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$284.89
(exc. GST)
$313.38
(inc. GST)
Units | Per unit |
1 + | $284.89 |
- RS Stock No.:
- 202-9808
- Mfr. Part No.:
- LFR-3/4-D-O-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration manual condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | D |
Filtration Size | 40µm |
Related links
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 162595
- Festo D Filter Regulator G 3/4, Automatic
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 186452
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194628
- Festo D Filter Regulator G 1/4
- Festo D Filter Regulator G 1/4, Manual
- Festo D Filter Regulator Manual
- Festo D Filter Regulator Automatic