- RS Stock No.:
- 179-4127
- Mfr. Part No.:
- PQFBLEDP-1
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4127
- Mfr. Part No.:
- PQFBLEDP-1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LI-ION PQF BLK LED SS PIC
Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 379 mm |
Width | 72 mm |
Depth | 214 mm |
Lamp Type | LED |
Wattage | 3.2 W |
Lamp Supplied | Yes |
Duration | 100000h |