- RS Stock No.:
- 179-4124
- Mfr. Part No.:
- 03-01302P
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4124
- Mfr. Part No.:
- 03-01302P
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Battery LiFePO4 3.2V 3.2Ah
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Length | 50 mm |
Width | 75 mm |
Depth | 25 mm |
Voltage Rating | 3.2 V |