- RS Stock No.:
- 731-5182
- Mfr. Part No.:
- ST 160/69/23
- Brand:
- Block
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-5182
- Mfr. Part No.:
- ST 160/69/23
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 670V ac, 690V ac, 710V ac |
Secondary Voltage Rating | 230V ac |
Power Rating | 160VA |
Mounting Type | Chassis |
Number of Outputs | 1 |
Length | 96mm |
Width | 88mm |
Depth | 105mm |
Dimensions | 96 x 88 x 105mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
Weight | 2.9kg |