- RS Stock No.:
- 189-5705
- Mfr. Part No.:
- 26506
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 189-5705
- Mfr. Part No.:
- 26506
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
230V 50Hz Installation Contactor
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 2 |
Contact Voltage Rating | 230 V ac |
Contact Current Rating | 20 A |
Power Rating | 4 kW |
Range | EN20-20 |
Normal State Configuration | 2NO |
Length | 17.5mm |
Width | 67mm |
Depth | 86mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Mounting Style | DIN Rail Mount |
Pole and Throw Configuration | 2P |