- RS Stock No.:
- 749-1539
- Mfr. Part No.:
- TE0806-5160N-20
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 749-1539
- Mfr. Part No.:
- TE0806-5160N-20
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
SMC Push-in System Polyethylene Tubing
Contents
TE0806-5160N-20
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 20m |
Tube Outside Diameter | 8mm |
Colour | Natural |
Tube Inside Diameter | 6mm |
Manufacturer Series | TE |
Material | PE |
Maximum Operating Pressure | 10 Bar |
Number of Tubes | 1 |