- RS Stock No.:
- 466-2876
- Mfr. Part No.:
- TC1219ECHTR
- Brand:
- Microchip
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit |
1 + | $0.05 |
- RS Stock No.:
- 466-2876
- Mfr. Part No.:
- TC1219ECHTR
- Brand:
- Microchip
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOT-23A |
Pin Count | 6 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.8mm |
Length | 3.1mm |