- RS Stock No.:
- 798-1274
- Mfr. Part No.:
- LMZ30606RKGT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 798-1274
- Mfr. Part No.:
- LMZ30606RKGT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LMZ-3 Series SIMPLE SWITCHER® Power Modules
High power density modules for applications requiring a small footprint and ease-of-use. The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package.
Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
Efficiency greater than 95%
Only 3 external components required for high performance
Adjustable Switching Frequency
Synchronizes to an External Clock
Adjustable Slow-Start
Power Good Output
Over-Current and Over-Temperature Protection
Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
Efficiency greater than 95%
Only 3 external components required for high performance
Adjustable Switching Frequency
Synchronizes to an External Clock
Adjustable Slow-Start
Power Good Output
Over-Current and Over-Temperature Protection
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 3.6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 39 |
Package Type | BQFN |
Switching Regulator | Yes |
Line Regulation | ±0.1 % |
Load Regulation | ±0.1 % |
Height | 2.85mm |
Maximum Operating Temperature | +85 °C |
Length | 11.15mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 11.15 x 9.15 x 2.85mm |
Width | 9.15mm |