- RS Stock No.:
- 194-3193
- Mfr. Part No.:
- 132136
- Brand:
- Amphenol RF
142 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.19
(exc. GST)
$21.11
(inc. GST)
Units | Per unit |
1 - 24 | $19.19 |
25 - 49 | $18.75 |
50 + | $18.48 |
- RS Stock No.:
- 194-3193
- Mfr. Part No.:
- 132136
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol SMA Right Angled PCB Mount Jack Connectors
From Amphenol, a range of right angle 50 Ώ SMA jacks. Compact and reliable SMA connectors are ideal for RF engineers and technicians. Commonly used for Wi-Fi antennas, GSM, CDMA, radio communication boards and RF power amplifiers
Features and Benefits
• Threaded coupling mechanism
• 50 Ώ impedance
• Gold contact
• Wide temperature range - 65˚ C to +165˚C temperature range
• 12.4 GHz maximum frequency
• 50 Ώ impedance
• Gold contact
• Wide temperature range - 65˚ C to +165˚C temperature range
• 12.4 GHz maximum frequency
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Polarity | Standard |
Maximum Operating Temperature | +165°C |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Amphenol RF 50Ω Straight Body
- Amphenol RF 50Ω Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Telegartner 50Ω Right Angle Body
- Rosenberger SMA Series 50Ω Straight Body
- Molex 73386 Series 50Ω, Through Hole Termination
- Molex 73391 Series 50Ω Straight Body
- Amphenol RF SMA Series 50Ω Straight Body