- RS Stock No.:
- 175-3738
- Mfr. Part No.:
- ALR3206T
- Brand:
- ELC
Discontinued product
- RS Stock No.:
- 175-3738
- Mfr. Part No.:
- ALR3206T
- Brand:
- ELC
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Floating outputs : on 4mm safety terminals in the front-panel, and on spring terminal block with levers for 2mm² on the rear-panel for CH1 & CH2.
Automatic constant voltage and current operation.
Input voltage : 220 - 240 Volts ±10%, 50 / 60Hz.
Mains input : socket C14 with C13 2 poles + earth cable removable
Power consumption : 495W maxi.
Efficiency : > 80% of the maxi powerful.
Operating temperature : +5 to +40°C.
Coefficient of temperature /°C : 0.01% for the voltage and the current.
Voltage on the earth : 100V Max.
Presentation : Front-panel with sensitive keypad, rear-panel with handle and cord storage area, metallic case with epoxy finish.
Automatic constant voltage and current operation.
Input voltage : 220 - 240 Volts ±10%, 50 / 60Hz.
Mains input : socket C14 with C13 2 poles + earth cable removable
Power consumption : 495W maxi.
Efficiency : > 80% of the maxi powerful.
Operating temperature : +5 to +40°C.
Coefficient of temperature /°C : 0.01% for the voltage and the current.
Voltage on the earth : 100V Max.
Presentation : Front-panel with sensitive keypad, rear-panel with handle and cord storage area, metallic case with epoxy finish.
Specifications
Attribute | Value |
---|---|
Model Number | ALR3206T |
Number of Outputs | 3 |
Output Voltage | 0 → 32V |
Supply Voltage | 220 → 240V ac |
Output Current | ±0 → 6 (Tracking) A, 0 → 12 (Parallel) A, 0 → 6 (Series) A, 2 x 0 → 6 (Independant) A, 3 / 1 (Variable) A |
Power Rating | 400W |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320-C14 |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |