- RS Stock No.:
- 213-7558
- Mfr. Part No.:
- 108
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 213-7558
- Mfr. Part No.:
- 108
- Brand:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Single AAA, AA, C, D & PP3 Battery Holders
Single cell PCB mounting battery holders
20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pins
Pins can be cropped and the 110 connectors on the top can be used
Interconnecting lugs allow multiple assemblies
20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pins
Pins can be cropped and the 110 connectors on the top can be used
Interconnecting lugs allow multiple assemblies
Specifications
Attribute | Value |
---|---|
For Battery Size | 1/2 AA |
Number of Cells | 1 |
Mount | PCB |
Type | Battery Holder |
Dimensions | 34.5 x 16.3 x 15.2mm |
Terminal Contact Type | Leaf Spring |
Body Material | PBT |
Terminal Contact Material | Stainless Steel |