Power Tool Batteries
Use power tool batteries to supply voltage to your cordless power tools. Our range of power tool batteries are built for specific devices and comes in a variety of voltage ratings, capacity and more. Cordless tools by nature are portable devices, such as a cordless drill allows greater flexibility in the jobs you can carry out as it means you won't be fixed to one position. Our range of power tool batteries include leading brands such as; Bosch, DeWALT, Makita, Facom, Metabo, Steinel, Klauke & Shesto
Power Tool Battery
Battery packs can hold several hours of charge, therefore, you don't need to worry about them running out of charge. Our range of batteries types varying from Li-Ion, NiCd or NiMH.
Li-Ion Battery
Li-Ion batteries are small, light and easy to carry. They have a high energy density meaning they can deliver more to a power-hungry power tool. Li-ion batteries have a lower self-discharge, greatly increasing their shelf life. They also quick charging battery packs.
NiCd Batteries
NiCd batteries are usually cylindrical, but other options do exist. They usually have a low selling price, because the battery does not need special conditions when shipped. They are fast to charge and can take a high number of charges, increasing longevity.
NiMH Batteries
NiMH batteries have a typical 30-40% capacity over NiCd. Exercise cycles are also required by the user less often. The NiMH also are more environmentally friendly than the alternative, and it is generally profitable to recycle them.
Applications
Power tool batteries are used in cordless industrial applications such as Construction, Maintenance, Plumbing, Servicing, and DIY.
Popular Searches
Related links
- Makita BL1830B 3Ah 18V Power Tool Battery, For Use With Makita 18...
- Makita 193100-4 2.5Ah 12V Power Tool Battery, For Use With Makita...
- Facom CL3.BA1850 5Ah 18V Power Tool Battery, For Use With DEWALT
- Klauke RAM2 2Ah 9.6V Power Tool Battery, For Use With Klauke Pressing Tools
- DeWALT DCB094K-GB Power Tool Charger UK Plug
- DeWALT DCB132-GB Battery Charger 60 V for use with DeWALT 54V XR...
- DeWALT DCB1102E2-GB 2Ah 18V Power Tool Battery Pack, For Use With...
- Klauke RAML1225 2.5Ah 10.8V Power Tool Battery, For Use With...