Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.
Common Types of Drill Bits
- Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
- Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
- SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
Popular Searches
Related links
- Reamer Bits
- DeWALT DT47 Series Robust Steel Flat Wood Drill Bit 152 mm Overall
- RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry 160 mm Overall
- DeWALT DT95 Series Hardened Steel Body; Carbide Tipped SDS Plus...
- RS PRO HSS Twist Drill Bit 152 mm Overall
- RS PRO Carbide Tipped SDS Drill Bit for Masonry 540 mm Overall
- DeWALT 10-Piece SDS Drill Bit Set for Masonry 5mm Min, Metal Bits
- Sutton Tools Tungsten Carbide Masonry Drill Bit for Masonry 690 mm Overall