Electronic Loads
An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.
Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.
Types of electronic loads
There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.
Application
Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:
- Aerospace
- Laboratory
- Car battery manufacturers
- Fuel-cell manufacturers
- Cell-phone manufacturers
- Solar panel manufacturers
Related links
- RS PRO Electronic Load 0 → 120 V, 0 → 30 A
- Keysight Technologies N3300 Series Electronic Load 6 → 60 V, 12 → 120 A
- Keysight Technologies N3000A Series Electronic Load 0 → 150 V, 0 → 60 A
- Keysight Technologies EL30000A Series Electronic Load 0 → 150 V, 0 → 60 A
- Keysight Technologies EL30000A Series Electronic Load
- 230V ac Isolator Circuit Trip for use with Commanding Loads
- 400V ac Isolator Circuit Trip for use with Commanding Loads
- BK Precision High current premium test lead accessory for Use with...