Magnetic Proximity Switches
Magnetic proximity switches are a type of electromagnetic switch that controls the flow of electricity within a circuit. It is composed of at least two ferrous reeds in a small glass casing. The switches are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).
Features and Benefits
As there is no physical pressure on the switch there is no standard wear and tear.No voltage is neededAll models are reliable and compactGlass tubes encasing the reed switches ensure that they are protected from corrosion.Applications
Limit Switching Machine Tool Position Sensing Valve Position Sensing Food Processing Machinery Elevator Position SensingPopular Searches
Related links
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- ZF Magnet for Use with Magnetic Proximity Sensor
- Celduc Cylindrical Magnetic Proximity Sensor 300V, IP67
- Omron Magnetic Proximity Sensor
- Sick Magnetic Proximity Sensor
- Celduc Rectangular Magnetic Proximity Sensor 440V, IP67