Varactor Diodes
Varactor Diode are a semiconductor diode that is is utilised in RF tuning to circuits voltage-controlled variable capacitance. This type of diode can be used in a multitude of areas where a capacitance level needs to be controlled by a voltage.
How does a varactor diode work?
In order to achieve a specific variance in capacitance, this type of diode works with the different region types of a capacitor known as P-type and N-type. These types can be manipulated to give out higher depletion sizes or narrowed and decreased in size, this will give you the variable capacitance you wish out of the device.
Varactor diodes can also provide analogue control of voltage and can also alongside digitally generated voltage in microprocessors. an ADC can then be utilised to convert from analogue voltage to control the diode.
Where are varactor diodes used?
Varactor diodes have a range of application use such as;
- Satellites
- TV tuning
- DVD devices
- RF Tuning
- Frequency synthesizers
Popular Searches
Related links
- Infineon BBY5302VH6327XTSA1 Varactor 1.8:1 Tuning Ratio 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 Varactor Diode 6V
- Infineon BBY6602VH6327XTSA1 Varactor Diode 12V
- Infineon BB639CE7904HTSA1 Varactor 9.5:1 Tuning Ratio 2-Pin SOD-323
- Infineon BBY5502VH6327XTSA1 Varactor Diode 16V, 2-Pin SC79
- Infineon BBY5702VH6327XTSA1 Varactor Diode 10V
- Infineon BBY5802VH6327XTSA1 Varactor Diode 10V, TSLP-2-1
- Infineon BBY6502VH6327XTSA1 Varactor Diode 15V