Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.
Switching Diode
A Switching Diode is commonly referred to as a "Signal Diode", it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.
Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.
Where are Switching Diodes used?
A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.
Popular Searches
Related links
- Zener Diodes
- Fairchild Switching Diode 2-Pin DO-35 1N4148TR
- Vishay Small Signal Diode 2-Pin SOD-323 BAV19WS-HG3-08
- IXYS Switching Diode, 2-Pin TO-220AC DSEP15-06A
- ON Semiconductor Switching Diode, 2-Pin DO-214AC MURA240T3G
- Vishay Switching Diode, 2-Pin MicroMELF MCL4148-TR
- onsemi Switching Diode, 2-Pin DO-201AD MUR460G
- onsemi Switching Diode, 2-Pin DO-214AC MURA220TG