Kick Plates
Kick plates are a protection plate fixed to a wooden door. Typically rectangular in shape and made from a variety of metals, Kick plates are primarily used on doors that automatically close or doors that have a handle on the one side. They offer durable, economical protection against constant punishment and wear and tear from equipment and pedestrian traffic.
Kick Plates and Push Plates
Kick plates are used to protect a door from excessive use. kick plates are fitted across the bottom of a door at full width to protect against shoes and other low-level objects that may push against the door to open it, such as trolleys.
A push plate is a piece of door hardware designed to protect wooden doors that have no handle. Push plates are fixed to the face of the door panel where opening wear is most likely to occur. Plates can be mounted onto single or double swing doors to suit a variety of applications.
Applications
Kick Plates can be used on a variety of doors such as automatically closing doors and single or double swinging doors as well as being used on emergency exit doors.
Types
- Steel
- Stainless steel
- Aluminium
Related links
- Cam Switch Legends & Mounting Plates
- RS PRO 1 Tread Steel Kick Step 0.255m Platform Height
- Stainless Steel Screw Mounted Kick Plate, 750 x 150mm
- RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Black
- Aluminium Screw Mounted Kick Plate, 750 x 150mm
- RS PRO Grey Kick Down Door Stop 155mm Long
- RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Blue
- U-Power Kick Grey Nubuck Leather Trainer