Air Screwdrivers
Air Screwdrivers are powered by compressed air. Inside the screwdriver compressed air is directed over the vanes of the screwdriver motor, rotating the motor and providing the energy needed to power the screwdriver when in use. A gear reduction system adjusts outputs to an appropriate rpm range and torque level for the application. This power is then managed by a clutch.
Types of screwdriver clutches
- Direct drive
- Positive
- Adjustable
- Torque control
How do they work?
Air Screwdrivers are driven by compressed air, supplied by an air compressor. They can also be driven by compressed carbon dioxide (CO2) stored in small cylinders allowing for portability. Most pneumatic tools convert the compressed air to work using a pneumatic motor.
Type of Air Screwdrivers
- Straight Air Screwdriver
- Pistol Air Screwdriver
- Ratchet Air Screwdriver
- Mini Air Screwdriver
- Reversible Air Screwdriver
Applications
- Joining layers of sheet metal
- Securing an electronic board to blind holes in a plastic frame
- Furniture assembly
- Driving long screws
Related links
- RS PRO APT407 Pistol Air Screwdriver 1800rpm
- RS PRO APT408 Straight Air Screwdriver 1700rpm
- PREVOST TSD S1800I Straight Air Screwdriver 1800rpm
- RS PRO Pistol Air Screwdriver 1800rpm
- Bahco BP826 Reversible Air Screwdriver 1800rpm
- PREVOST TSD P1800I Pistol Air Screwdriver 1800rpm
- PREVOST TSD P0800I Pistol Air Screwdriver 800rpm
- Bahco BP827 Reversible Air Screwdriver 800rpm