Pneumatic Cylinder Switches
Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.
What are pneumatic cylinder switches used for?
Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.
Types of pneumatic cylinder switches
There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.
Popular Searches
Related links
- System-On-Chips
- LED Lighting Components
- Infineon TLE94713ESXUMA1 TSDSO-24
- Coral G313-06329-00, System-On-Chip 120-Pin LGA
- Infineon TLE94613ESXUMA1 TSDSO-24
- System Zero Steel 1400 Piece System Zero Drive Screw/Bolt Kit
- System Zero Steel 1017 Piece System Zero Drive Screw/Bolt Kit
- Infineon TLE9471ESXUMA1 TSDSO-24